832C-450ML

MG Chemicals
590-832C-450ML
832C-450ML

Mfr.:

Description:
Chemicals EPOXY COMPOUND 450ML (15.5oz) CRTRG

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Epoxy Compounds
Encapsulating and Potting Compound
450 ml
Cartridge
Brand: MG Chemicals
Package Type: Cartridge
Product Type: Chemicals
Series: 832C
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3907300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MG CHEMICALS