812-250

MG Chemicals
590-812-250
812-250

Mfr.:

Description:
Swabs FOAM OVER COTTON SWA 250 PCS PER PKG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,05 € 104,05 €
95,90 € 959,00 €
93,33 € 2.333,25 €
91,59 € 4.579,50 €
89,99 € 8.999,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
11,45 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
31,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Swabs
RoHS:  
Bag
250
Not ESD Safe
139.7 mm
Wood
Single Head
Foam-Over-Cotton
12.7 mm
Urethane Foam
Round Paddle
Brand: MG Chemicals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Swabs
Series: 812
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3005905090
ECCN:
EAR99

Swabs Chamois and Foam / Cotton

MG Chemicals offers lint free Chamois Swabs with single or double heads that are synthetic suede bonded to a bendable handle allowing access to hard to reach places. The Chamois Swabs are great for cleaning rotary audio, video, and computer tape backup heads. MG Chemicals offers shred-resistant, Foam-over-Cotton Swabs that are bonded securely to a 6-inch birch staff and are compatible with most solvents.

FEATURED PRODUCTS
MG CHEMICALS