540

MG Chemicals
590-540
540

Mfr.:

Description:
Copper Clad Boards DB SIDE COP CLAD BRD 1/16in 1 OZ COPPER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
13,53 € 67,65 €
12,79 € 127,90 €
11,93 € 298,25 €
11,42 € 571,00 €
10,84 € 1.084,00 €
10,25 € 2.562,50 €
9,97 € 4.985,00 €
9,88 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Copper Clad Boards
RoHS:  
Laminate Boards
FR4
76 mm
127 mm
Copper clad board 1.6 mm double sided
Brand: MG Chemicals
Dimensions: 76 mm x 127 mm (3 in x 5 in)
Product Type: Boards
Series: 540
Factory Pack Quantity: 5
Subcategory: Prototyping
Type: Double Sided
Unit Weight: 46,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
USHTS:
7409199000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MG Chemicals Tin Electroplating Kit

The Tin Electroplating Kit from MG Chemicals includes an electroplating tank that holds two gallons of plating solution, a tin anode set containing eight tin bar anodes with hooks, and ready-to-use tin electroplating solution. MG Chemicals' Tin Electroplating system is ideal for use in etch resisting, where the plating resist will be washed off and the board placed in sodium persulfate solution, which will remove all copper not protected by tin.

FEATURED PRODUCTS
MG CHEMICALS