506

MG Chemicals
590-506
506

Mfr.:

Description:
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/16in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
10,95 € 54,75 €
10,34 € 103,40 €
9,64 € 241,00 €
9,17 € 458,50 €
8,74 € 874,00 €
8,43 € 2.107,50 €
8,16 € 4.080,00 €
7,95 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Copper Clad Boards
RoHS:  
Laminate Boards
FR4
101 mm
152 mm
Copper clad board 1.6 mm single sided
Brand: MG Chemicals
Dimensions: 101 mm x 152 mm (4 in x 6 in)
Product Type: Boards
Series: 506
Factory Pack Quantity: 5
Subcategory: Prototyping
Type: Single Sided
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7410213020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MG CHEMICALS