SR99S01VBNN08G7

METZ CONNECT
27-SR99S01VBNN08G7
SR99S01VBNN08G7

Mfr.:

Description:
Fixed Terminal Blocks SR99S01VBNN08G7

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,572 € 5,72 €
0,516 € 12,90 €
0,454 € 22,70 €
0,45 € 45,00 €
0,439 € 109,75 €
Full Reel (Order in multiples of 750)
0,312 € 234,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
PCB Mount
9 A
24 AWG
16 AWG
PCB Mount
Horizontal
Brown
SR99S
Reel
Cut Tape
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 6.7 mm
Length: 14.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 750
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.