PR20B06VBNN

METZ CONNECT
27-PR20B06VBNN
PR20B06VBNN

Mfr.:

Description:
METZ CONNECT Pin Header, THR, centerline 1.27 mm, single row, vertical, 6 pole

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 6/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,172 € 1,72 €
0,151 € 15,10 €
0,138 € 34,50 €
0,128 € 128,00 €
0,126 € 378,00 €
0,115 € 575,00 €
0,107 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Packaging: Bulk
Series: PR20B
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR20B Board-to-Board Connectors

METZ CONNECT PR20B Board-to-Board Connectors feature a 1.27mm centerline, 0° or 90° orientation, and a single- or dual-row design. These connectors are designed for connecting peripheral assemblies with a PCB or for interconnecting PCBs. The PR20B connectors are THR solderable, meeting the growing automation trend in manufacturing processes. METZ CONNECT PR20B Board-to-Board Connectors offer 2- to 50-pole construction, an IP00 protection rating, 1A current rating, and a -40°C to +105°C temperature range.