PR20206VBNN

METZ CONNECT
27-PR20206VBNN
PR20206VBNN

Mfr.:

Description:
Headers & Wire Housings Pin Header, THR, centerline 2.54 mm, single row, vertical, 6 pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.786

Stock:
13.786 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,057 € 0,57 €
0,049 € 4,90 €
0,046 € 11,50 €
0,044 € 44,00 €
0,036 € 180,00 €
0,034 € 340,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold Nickel
3 mm (0.118 in)
PR202
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper Zinc Alloy
Housing Colour: Black
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR202 Board-to-Board Connectors

METZ CONNECT PR202 Board-to-Board Connectors are THR solderable and feature a single- or dual-row design with either 0° or 90° connection direction. These pin headers are designed for connecting assemblies with a printed circuit board (PCB) or for interconnecting PCBs. Specifications for the PR202 connectors from METZ CONNECT include a 3mm solder pin length, 2- to 40-pole design options, an IP00 protection rating, a 3A current rating, and a -40°C to +105°C temperature range.