PR20204HBNN

METZ CONNECT
27-PR20204HBNN
PR20204HBNN

Mfr.:

Description:
METZ CONNECT Pin Header, THR, centerline 2.54 mm, single row, horizontal, 4 pole

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,091 € 0,91 €
0,078 € 7,80 €
0,07 € 17,50 €
0,065 € 65,00 €
0,064 € 192,00 €
0,055 € 275,00 €
0,051 € 510,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Series: PR202
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

PR202 Board-to-Board Connectors

METZ CONNECT PR202 Board-to-Board Connectors are THR solderable and feature a single- or dual-row design with either 0° or 90° connection direction. These pin headers are designed for connecting assemblies with a printed circuit board (PCB) or for interconnecting PCBs. Specifications for the PR202 connectors from METZ CONNECT include a 3mm solder pin length, 2- to 40-pole design options, an IP00 protection rating, a 3A current rating, and a -40°C to +105°C temperature range.