PM20B06VBNN

METZ CONNECT
27-PM20B06VBNN
PM20B06VBNN

Mfr.:

Description:
METZ CONNECT Pin Header, SMT, centerline 1.27 mm, vertical, single rows, 6 pole

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,185 € 925,00 €
0,17 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Packaging: Bulk
Series: PM20B
Factory Pack Quantity: 1000
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
8536694040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM20B Board-to-Board Connectors

METZ CONNECT PM20B Board-to-Board Connectors are designed for a compact, flexible, and safe printed circuit board (PCB) connection. These multi-pin connectors connect peripheral assemblies with a PCB or interconnect PCBs. The PM20B connectors are SMT solderable and feature single- or dual-row designs and a connection direction of either 0° or 90°. METZ CONNECT PM20B Board-to-Board Connectors have a centerline range from 1.27mm to 2.54mm.