PM20206VBNN

METZ CONNECT
27-PM20206VBNN
PM20206VBNN

Mfr.:

Description:
Headers & Wire Housings Pin Header, SMT, centerline 2.54 mm, vertical, single row, 6 pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 6/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,231 € 2,31 €
0,229 € 5,73 €
0,195 € 19,50 €
0,174 € 43,50 €
0,165 € 165,00 €
0,156 € 468,00 €
0,151 € 755,00 €
0,143 € 1.430,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Nickel
PM20B
Board-to-Board
- 40 C
+ 105 C
Blister Pack
Brand: METZ CONNECT
Contact Material: Copper Zinc Alloy
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyethylene (PE)
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM20B Board-to-Board Connectors

METZ CONNECT PM20B Board-to-Board Connectors are designed for a compact, flexible, and safe printed circuit board (PCB) connection. These multi-pin connectors connect peripheral assemblies with a PCB or interconnect PCBs. The PM20B connectors are SMT solderable and feature single- or dual-row designs and a connection direction of either 0° or 90°. METZ CONNECT PM20B Board-to-Board Connectors have a centerline range from 1.27mm to 2.54mm.