AST1350604

METZ CONNECT
27-AST1350604
AST1350604

Mfr.:

Description:
Fixed Terminal Blocks ST13506DDNC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
5,66 € 56,60 €
5,00 € 100,00 €
4,59 € 229,50 €
4,26 € 426,00 €
3,86 € 772,00 €
3,72 € 1.860,00 €
3,57 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
5 mm
Lever
19 A
160 V, 400 V
28 AWG
12 AWG
PCB Mount
Straight
Gray
ST135
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 23 mm
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.