ASM01Y0164-3G16

METZ CONNECT
27-ASM01Y0164-3G16
ASM01Y0164-3G16

Mfr.:

Description:
Headers & Wire Housings SM01Y01VXNN3G1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,228 € 2,28 €
0,178 € 4,45 €
0,161 € 16,10 €
0,129 € 32,25 €
Full Reel (Order in multiples of 1100)
0,114 € 125,40 €
0,105 € 231,00 €
0,098 € 431,20 €
0,091 € 900,90 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
ASM01
Reel
Cut Tape
Brand: METZ CONNECT
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM01 Terminal Blocks

METZ CONNECT ASM01 Terminal Blocks are SMT solderable and feature a spring clamp design and a 0° vertical connection. Specifications include a single-pole design, a 13A current rating, and wire size handling from 26AWG to 18AWG or 16AWG. These terminal blocks feature CuBe contact material, a Ni + Sn contact surface, and tape-and-reel packaging. METZ CONNECT ASM01 Terminal Blocks offer a wide operating temperature range of -40°C to +150°C and ISO 2768-mH tolerance.