ASM01W0164-2G16

METZ CONNECT
27-ASM01W0164-2G16
ASM01W0164-2G16

Mfr.:

Description:
Terminal Block Tools & Accessories SM01W01VXNN2G1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,329 € 3,29 €
0,233 € 5,83 €
0,199 € 9,95 €
0,192 € 19,20 €
0,163 € 40,75 €
0,15 € 75,00 €
Full Reel (Order in multiples of 1100)
0,111 € 122,10 €
0,107 € 235,40 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Reel Solder Pad
Reel
Cut Tape
Brand: METZ CONNECT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Terminal Block Tools & Accessories
Series: ASM01
Factory Pack Quantity: 1100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

ASM01 Terminal Blocks

METZ CONNECT ASM01 Terminal Blocks are SMT solderable and feature a spring clamp design and a 0° vertical connection. Specifications include a single-pole design, a 13A current rating, and wire size handling from 26AWG to 18AWG or 16AWG. These terminal blocks feature CuBe contact material, a Ni + Sn contact surface, and tape-and-reel packaging. METZ CONNECT ASM01 Terminal Blocks offer a wide operating temperature range of -40°C to +150°C and ISO 2768-mH tolerance.