360410

METZ CONNECT
27-360410
360410

Mfr.:

Description:
Fixed Terminal Blocks Single terminal M3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.985

Stock:
3.985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,517 € 5,17 €
0,451 € 11,28 €
0,398 € 19,90 €
0,36 € 36,00 €
0,325 € 81,25 €
0,298 € 149,00 €
0,259 € 518,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
15 A
30 AWG
12 AWG
PCB Mount
Vertical
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Height: 6 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 2000
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.