31188112

METZ CONNECT
27-31188112
31188112

Mfr.:

Description:
METZ CONNECT PR04312HBBN

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: PR043
Factory Pack Quantity: 250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

PR043 Terminal Blocks

METZ CONNECT PR043 Terminal Blocks offer a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°. These terminal blocks are codeable and feature 2- to 16-pole configurations, a 10A current rating, an IP00 protection rating, and a 200V to 500V voltage rating. PR043 Terminal Blocks from METZ CONNECT feature PA66 insulating material, V0 flammability class, CuMg contact pin material, Ni + Sn contact pin surface, and a -40°C to +105°C operating temperature range.