31188105

METZ CONNECT
27-31188105
31188105

Mfr.:

Description:
Headers & Wire Housings PR04305HBBN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,14 € 11,40 €
0,972 € 243,00 €
0,829 € 414,50 €
0,692 € 692,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
5 Position
3.5 mm (0.138 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Nickel
3.4 mm (0.134 in)
PR043
Board-to-Board
- 40 C
+ 105 C
Brand: METZ CONNECT
Contact Material: Copper Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V, 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR043 Terminal Blocks

METZ CONNECT PR043 Terminal Blocks offer a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°. These terminal blocks are codeable and feature 2- to 16-pole configurations, a 10A current rating, an IP00 protection rating, and a 200V to 500V voltage rating. PR043 Terminal Blocks from METZ CONNECT feature PA66 insulating material, V0 flammability class, CuMg contact pin material, Ni + Sn contact pin surface, and a -40°C to +105°C operating temperature range.