31188102

METZ CONNECT
27-31188102
31188102

Mfr.:

Description:
METZ CONNECT PR04302HBBN

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,467 € 4,67 €
0,401 € 40,10 €
0,351 € 87,75 €
0,334 € 334,00 €
0,316 € 948,00 €
0,307 € 1.535,00 €
0,292 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Packaging: Bulk
Series: PR043
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR043 Terminal Blocks

METZ CONNECT PR043 Terminal Blocks offer a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°. These terminal blocks are codeable and feature 2- to 16-pole configurations, a 10A current rating, an IP00 protection rating, and a 200V to 500V voltage rating. PR043 Terminal Blocks from METZ CONNECT feature PA66 insulating material, V0 flammability class, CuMg contact pin material, Ni + Sn contact pin surface, and a -40°C to +105°C operating temperature range.