31182102

METZ CONNECT
27-31182102
31182102

Mfr.:

Description:
Headers & Wire Housings PT11302HBBN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,461 € 4,61 €
0,399 € 39,90 €
0,347 € 86,75 €
0,33 € 330,00 €
0,323 € 969,00 €
0,297 € 1.485,00 €
0,286 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
3.5 mm (0.138 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Nickel
3.5 mm (0.138 in)
PT113
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper Iron Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V, 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.