31166103

METZ CONNECT
27-31166103
31166103

Mfr.:

Description:
Pluggable Terminal Blocks RP02303HBWC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,54 € 15,40 €
1,32 € 33,00 €
1,23 € 61,50 €
1,13 € 113,00 €
0,998 € 249,50 €
0,929 € 464,50 €
0,86 € 860,00 €
0,808 € 1.616,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Block
3 Position
3.5 mm
Screw
Screw
Cable Mounts
6 A
32 V, 250 V
28 AWG
16 AWG
28 AWG to 16 AWG
Black
RP023
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Width: 9.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP023 Terminal Blocks

METZ CONNECT RP023 Terminal Blocks feature a screw-type, pluggable design and a 3.50mm centerline. RP023 terminal blocks offer numerous poles, ranging from 2 to 12, a 2mm clearance/creepage distance, an IP00 protection rating, a 6A rated current, and 250V maximum rated voltage. These terminal blocks feature a wire-entry design perpendicular to the plug direction. METZ CONNECT RP023 Terminal Blocks have PA66 insulating material and a wide operating temperature range of -40°C to +105°C.