31027109

METZ CONNECT
27-31027109
31027109

Mfr.:

Description:
METZ CONNECT PR01509VBVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Packaging: Bulk
Series: PR015
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR015 Terminal Blocks

METZ CONNECT PR015 Terminal Blocks are THR solderable, fittable without loss of poles, and feature a 5.00mm centerline. Specifications for these terminal blocks include a 10A current rating, a 2- to 24-pole range, a 3.4mm solder pin length, and a wide operating temperature range of -40°C to +105°C. These terminal blocks are built with PA46 insulating material, CuZnPb contact pin material, and Ni + Ag contact pin surface. METZ CONNECT PR015 Terminal Blocks offer an IP00 protection class rating and ISO 2768-mH tolerance.