31017106

METZ CONNECT
27-31017106
31017106

Mfr.:

Description:
Headers & Wire Housings PR01506VBHC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.735

Stock:
1.735 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,713 € 7,13 €
0,703 € 17,58 €
0,618 € 61,80 €
0,61 € 152,50 €
0,541 € 270,50 €
0,515 € 515,00 €
0,512 € 1.024,00 €
0,452 € 2.260,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
6 Position
5 mm (0.197 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Silver
6.75 mm (0.266 in)
3.4 mm (0.134 in)
PR015
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper Zinc Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V, 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR015 Terminal Blocks

METZ CONNECT PR015 Terminal Blocks are THR solderable, fittable without loss of poles, and feature a 5.00mm centerline. Specifications for these terminal blocks include a 10A current rating, a 2- to 24-pole range, a 3.4mm solder pin length, and a wide operating temperature range of -40°C to +105°C. These terminal blocks are built with PA46 insulating material, CuZnPb contact pin material, and Ni + Ag contact pin surface. METZ CONNECT PR015 Terminal Blocks offer an IP00 protection class rating and ISO 2768-mH tolerance.