142MDA22010

METZ CONNECT
27-142MDA22010
142MDA22010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Sensor/actuator cable, A-coded, 1.0 m, M12 jack straight - M12 jack straight, unshielded, 5-pole, PUR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,79 € 33,79 €
28,91 € 289,10 €
27,10 € 677,50 €
25,81 € 1.290,50 €
24,58 € 2.458,00 €
23,36 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
M12
5 Position
Female / Female
A Coded
1 m (3.281 ft)
4 A
60 V
42 AWG, 22 AWG
Black
Brand: METZ CONNECT
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Threaded
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544421000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.