142M2X25005

METZ CONNECT
27-142M2X25005
142M2X25005

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Industrial Ethernet cable, X-coded, 0.5 m, M12 jack straight - RJ45 plug straight, PUR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,05 € 73,05 €
66,48 € 664,80 €
66,47 € 3.323,50 €
65,74 € 6.574,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
RJ45
8 Position
Female / Male
X Coded
0.5 m
500 mA
60 V
Green
Brand: METZ CONNECT
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Threaded
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544421000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.