MXR7900CF

438-MXR7900CF
MXR7900CF

Mfr.:

Description:
Accelerometers Low Cost, High Performance 1.0 g Dual-Axis Accelerometer with Ratiometric Outputs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-axis
X, Y
1 g
900 mV/g
Analog
5.25 V
4.5 V
4 mA
- 30 C
+ 105 C
SMD/SMT
LCC-8
Brand: MEMSIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accelerometers
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99