MMC5983MA

MEMSIC
438-MMC5983MA
MMC5983MA

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 8 G, High Performance 3-axis Magnetic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.400

Stock:
38.400 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,14 € 10,70 €
1,94 € 19,40 €
1,86 € 93,00 €
1,78 € 178,00 €
1,63 € 815,00 €
1,58 € 1.580,00 €
1,57 € 3.140,00 €
Full Reel (Order in multiples of 5000)
1,46 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
450 uA
- 8 G to 8 G
3 V
- 40 C
+ 105 C
SMD/SMT
LGA-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 18 bit
Sensitivity: 16384 count/g
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.8 V
Termination Style: SMD/SMT
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.