MMC5633NJL

MEMSIC
438-MMC5633NJL
MMC5633NJL

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 30 Gauss, Monolithic, High Performance, Low Cost 3-axis Magnetic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.452

Stock:
13.452 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,762 € 3,81 €
0,678 € 6,78 €
0,647 € 32,35 €
0,617 € 61,70 €
0,549 € 274,50 €
0,527 € 527,00 €
0,511 € 1.022,00 €
0,482 € 2.410,00 €
Full Reel (Order in multiples of 10000)
0,482 € 4.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
18,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
3.4 mA
- 30 G to 30 G
1.8 V
- 40 C
+ 85 C
SMD/SMT
0.85 mm x 0.85 mm x 0.4 mm
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 20 bit
Sensitivity: 16384 count/g
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.