MMC3630KJ

MEMSIC
438-MMC3630KJ
MMC3630KJ

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High Performance, Ultra-small, 3-axis AMR Magnetic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.128
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,903 € 4,52 €
0,801 € 8,01 €
0,765 € 38,25 €
0,731 € 73,10 €
0,653 € 326,50 €
0,618 € 618,00 €
0,585 € 1.170,00 €
Full Reel (Order in multiples of 3000)
0,557 € 1.671,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
240 uA
- 30 G to 30 G
1.8 V
- 40 C
+ 85 C
SMD/SMT
BGA-8
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Voltage: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 16 bit
Sensitivity: 1024 count/g
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99