MC3672

498-MC3672
MC3672

Mfr.:

Description:
Accelerometers 3-Axis Acceleromtere

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEMSIC MC3635
MEMSIC
Accelerometers Digital Output 3 Axis Acceleronmeter

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 12 g, 16 g
8 LSB/g to 4096 LSB/g
Digital
I2C, SPI
8 bit, 14 bit
3.6 V
1.7 V
36 uA
- 40 C
+ 85 C
SMD/SMT
CSP-8
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MC3600
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 301 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
USHTS:
9031808085
ECCN:
EAR99