MC3416

MEMSIC
438-MC3416
MC3416

Mfr.:

Description:
Accelerometers 3-Axis Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.463

Stock:
11.463 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,85 € 4,25 €
0,756 € 7,56 €
0,722 € 36,10 €
0,69 € 69,00 €
0,626 € 313,00 €
0,592 € 592,00 €
0,578 € 1.156,00 €
0,546 € 2.730,00 €
Full Reel (Order in multiples of 10000)
0,546 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Accelerometers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
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
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC3413 3-Axis Accelerometer

MEMSIC MC3413 3-Axis Accelerometer is a low-noise, integrated digital output device that is optimized for smartphones and other consumer products requiring motion-sensing capabilities. The MC3413 is fabricated into a single monolithic chip with the electronics integrated circuit thus providing low noise and low power. The internal sample rate of the MC3413 can be set from 0.25 to 256 samples per second. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. Alternatively, the device supports the reading of sample and event status via polling.