EV3419A

MEMSIC
498-EV3419A
EV3419A

Mfr.:

Description:
Acceleration Sensor Development Tools Evaluation Board for MC3419

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
20
Expected 5/28/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
MC3419
3.3 V
Bulk
Acceleration: 2 g to 16 g
Brand: MEMSIC
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Series: MC3400
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 36,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC3419 Evaluation Board

MEMSIC MC3419 Evaluation Board is a prebuilt circuit board with MC3419 LGA-12 3-axis sensor. The MEMSIC MC3419 features an internal sample rate from 0.5 to 1000 samples per second. This MC3419 accelerator measures acceleration with a wide variety of usage ranging from ±2g up to ±16g and 16-bit high precision ADC output. The accelerator communicates via I2C/SPI and gives out motion detection or sample acquisition conditions to trigger an interrupt toward an MCU.