SMP-2A31-8DT

MEDER electronic
876-SMP-2A31-8DT
SMP-2A31-8DT

Mfr.:

Description:
Solid State Relays - PCB Mount 2 Form A 350V AC/DC 500mA, 4-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
5,41 € 486,90 €
3,28 € 1.771,20 €
2,48 € 2.566,80 €
2,47 € 6.224,40 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
110 mA
350 VAC, 350 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
DIP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.8 mm (0.386 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
SMP-31
Brand: MEDER electronic
On Resistance - Max: 24 Ohms
Pd - Power Dissipation: 650 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 5521318110
Unit Weight: 1,589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

FEATURED PRODUCTS
STANDEX ELECTRONICS