SMP-1A47-6ST

MEDER electronic
876-SMP-1A47-6ST
SMP-1A47-6ST

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 80V AC/DC 60mA 105C, 8-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 4.112,00 €
2,56 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1.5 A
80 VAC, 80 VDC
1 Form A (SPST-NO)
SMD DIP-6
Photo MOSFET
- 40 C
+ 85 C
SMP-47
Brand: MEDER electronic
On Resistance - Max: 160 mOhms
Pd - Power Dissipation: 550 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511476210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

FEATURED PRODUCTS
STANDEX ELECTRONICS