MK33-87-E

MEDER electronic
876-MK33-87-E
MK33-87-E

Mfr.:

Description:
Magnetic/Reed Switches Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 10mm, AT 2530

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,556 € 2.780,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPST (1 Form A)
25 AT to 30 AT
SMD/SMT
SMD/SMT
Reel
Brand: MEDER electronic
Current Rating: 400 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MK33
Factory Pack Quantity: 5000
Subcategory: Switches
Voltage Rating DC: 200 VDC
Part # Aliases: 9331872530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MK33 SMT Reed Sensors

MEDER electronic MK33 SMT Reed Sensors are bare glass sensors constructed with a lead design, providing stability and optimum coplanarity. The unique barrel design offers superb solderability and self-alignment to the pads for simple pick and place. Two versions are available for MK33 series sensors: the ultra-miniature 10mm MK33-87 version and the 14mm automotive-grade MK33-66, capable of switching 200VDC. An additional feature of these sensors is an extremely low profile, making them ideal for applications that require small footprints in printed circuit board (PCB) assemblies. The compact footprint allows the MK33 series to be mounted in a tight reed switch ladder array, providing multi-point and continuous liquid-level monitoring applications. MEDER electronic MK33 SMT Reed Sensors are ideal for industrial, transportation, and alarm and security applications.

FEATURED PRODUCTS
STANDEX ELECTRONICS