MK33-87-C

MEDER electronic
876-MK33-87-C
MK33-87-C

Mfr.:

Description:
Magnetic/Reed Switches Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 10mm, AT 1520

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.983

Stock:
4.983 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,845 € 8,45 €
0,774 € 19,35 €
0,711 € 71,10 €
0,672 € 168,00 €
0,643 € 321,50 €
0,616 € 616,00 €
0,574 € 1.435,00 €
Full Reel (Order in multiples of 5000)
0,556 € 2.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPST (1 Form A)
15 AT to 20 AT
SMD/SMT
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 400 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MK33
Factory Pack Quantity: 5000
Subcategory: Switches
Voltage Rating DC: 200 VDC
Part # Aliases: 9331871520
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS