KSK-1C90U-1520

MEDER electronic
876-KSK-1C90U-1520
KSK-1C90U-1520

Mfr.:

Description:
Magnetic/Reed Switches 1 Form C 14mm AT 1520 Straight Ld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,23 € 32,30 €
3,06 € 76,50 €
2,81 € 281,00 €
2,65 € 662,50 €
2,16 € 1.080,00 €
1,99 € 1.990,00 €
1,93 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Dry Reed
SPDT
15 AT to 20 AT
175 VAC
PCB Mount
Axial
Bulk
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: KSK-1C90U
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2119401520
Unit Weight: 528,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

FEATURED PRODUCTS
STANDEX ELECTRONICS