KSK-1A66-2030

MEDER electronic
876-KSK-1A66-2030
KSK-1A66-2030

Mfr.:

Description:
Magnetic/Reed Switches 1 Form A 14mm AT 2030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,869 € 8,69 €
0,791 € 19,78 €
0,716 € 71,60 €
0,65 € 162,50 €
0,618 € 309,00 €
0,564 € 564,00 €
0,514 € 1.028,00 €
0,50 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPST
20 AT to 30 AT
PCB Mount
Axial
Bulk
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: KSK-1A66
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2116602030
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

FEATURED PRODUCTS
STANDEX ELECTRONICS