HE12-1A83-03

MEDER electronic
876-HE12-1A83-03
HE12-1A83-03

Mfr.:

Description:
Reed Relays 1 Form A 12 V High Voltage PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
137
Expected 7/24/2026
Factory Lead Time:
60
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,49 € 39,49 €
38,61 € 386,10 €
37,58 € 939,50 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Reed Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
3 A
7.5 kVAC, 7.5 kVDC
50 W
No Diode
260 Ohms
HE
Bulk
Brand: MEDER electronic
Product Type: Reed Relays
Factory Pack Quantity: 34
Subcategory: Relays
Part # Aliases: 8512183003
Unit Weight: 37,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HE Series High Voltage Reed Relays

The Standex-Meder Electronics HE Series High Voltage Reed Relays are for PCB mounting and suitable for switching up to 10 kVDC and breakdown voltage up to 15 kVDC. The HE Series is available in Form A and Form B switching configurations and is available with high voltage cables. The Standex-Meder Electronics HE Series High Voltage Reed Relays feature power switching up to 50W, special pin outs, various case sizes, and air- and creeping-distances ≥ 26mm. Ideal for high voltage test sets, cable testers, and medical equipment (RF surgery).

FEATURED PRODUCTS
STANDEX ELECTRONICS