BE05-1A85-P

MEDER electronic
876-BE05-1A85-P
BE05-1A85-P

Mfr.:

Description:
Reed Relays DPST-NO 1A 5VDC 140Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 8,59 €
5,46 € 273,00 €
5,27 € 527,00 €
5,04 € 1.260,00 €
4,87 € 2.435,00 €
4,73 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
1 A
1 kVAC, 1 kVDC
100 W
No Diode
345 Ohms
BE
Tube
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Reed Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 8805185100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS