XLG-20-M

MEAN WELL
709-XLG-20-M
XLG-20-M

Mfr.:

Description:
LED Power Supplies Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
24
Expected 7/15/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 12,73 €
12,13 € 60,65 €
11,61 € 116,10 €
11,27 € 270,48 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
500 mA
25.2 VDC to 42 VDC
20 W
90 VAC to 305 VAC
Without Dimming
1 Output
Desktop
95 mm (3.74 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
PFC
XLG-20
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: XLG-20-M-PH
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLG LED Drivers

MEAN WELL XLG LED Drivers are economical drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and have adjustable output via potentiometer functionality variants. These LED drivers are manufactured in a metal housing design equipped with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection, making XLG LED drivers ideal for indoor and outdoor installations.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XLG-20 21W Constant Current Mode LED Drivers

MEAN WELL XLG-20 21W Constant Current Mode LED Drivers are AC/DC LED drivers operating from 90VAC to 305VAC with high efficiency of up to 89%. The XLG-20 devices operate between a wide -40°C to +80°C temperature range with air convection. The metal housing and IP67 protection permit use in indoor and outdoor applications. Various function options, such as dimming methodologies, provide design flexibility for LED lighting systems. The MEAN WELL XLG-20 21W Constant Current Mode LED Drivers comply with IEC 61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are in accordance with isolation regulations ensuring the safety of both user and luminaire system during installation.