XLG-150-M-A

MEAN WELL
709-XLG-150-M-A
XLG-150-M-A

Mfr.:

Description:
LED Power Supplies 150W Constant Power IP67 Io adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 7/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,29 € 26,29 €
25,37 € 126,85 €
24,25 € 242,50 €
23,56 € 376,96 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
1.4 A
60 VDC to 107 VDC
150 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
180 mm (7.087 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
PFC
IP67
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Part # Aliases: XLG-150-M-A-PH
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

XLG-150 & XLG-200 LED Drivers

MEAN WELL XLG-150 and XLG-200 LED Drivers feature a constant power mode design, allowing customers to design and adjust the driver current for various LED light sources. The 150W/200W constant power mode LED drivers offer high efficiency of up to 94% with a typical lifetime of more than 50,000 hours. The drivers are available in 3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants. The XLG-150/200 devices are manufactured with a metal housing design equipped with a functional ground. The drivers also provide IP67-rated ingress protection, making the XLG-150 and XLG-200 LED drivers ideal for indoor and outdoor installations.

XLG LED Drivers

MEAN WELL XLG LED Drivers are economical drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and have adjustable output via potentiometer functionality variants. These LED drivers are manufactured in a metal housing design equipped with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection, making XLG LED drivers ideal for indoor and outdoor installations.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.