XLC-25-H-DA2S

MEAN WELL
709-XLC-25-H-DA2S
XLC-25-H-DA2S

Mfr.:

Description:
LED Drivers Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP DIP Switch DALI-2 Dimming W/Strain-Relief

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
8
Expected 4/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 20,47 €
19,44 € 97,20 €
18,58 € 185,80 €
18,43 € 368,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-DA2S
Brand: MEAN WELL
Dimensions: 147 mm x 40 mm x 32 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XLN & XLC LED Power Supplies

MEAN WELL XLN and XLC LED Power Supplies are plastic housing LED drivers with double insulation and are available in 25W, 40W, and 60W power ratings. These devices include an independent wiring output design, and the fully encapsulated design meets IP67 waterproof standards. These power supplies feature a terminal-block output design with options for independent or built-in mechanisms. These LED power supplies offer multiple current options, and output current can be adjusted through DIP-switch or NFC sensing methods. Both series provide various dimming function options, such as 3 in 1, DALI-2, KNX, Casambi, and Matter. Additional features include 0.1% minimum dimming brightness, <0.5W standby power consumption, and a 110VAC to 305VAC input range. MEAN WELL XLN and XLC power supplies comply with IEEE 1789 and ErP flicker-free standards and meet UL 8750 class 2/class P power units, making them ideal for a wide range of lighting applications.