XDR-120E-24

MEAN WELL
709-XDR-120E-24
XDR-120E-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 24V 5A Slim Width OVC III

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 6/26/2026
131
25
Expected 7/2/2026
19
Expected 7/7/2026
24
Expected 7/15/2026
34
Expected 8/7/2026
29
Expected 9/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
21,76 € 108,80 €
20,81 € 208,10 €
20,21 € 485,04 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
5 A
Industrial
125.2 mm (4.929 in)
116 mm (4.567 in)
30 mm (1.181 in)
XDR-120E
Brand: MEAN WELL
Dimensions: 125.2 mm x 116 mm x 30 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XDR-E DIN-Rail Power Supplies

MEAN WELL XDR-E DIN-Rail Power Supplies feature 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm, fitting on DIN rails TS35/7.5 and TS35/15. The compact AC-DC power supplies offer high efficiency of up to 96% and low standby power consumption for energy savings and carbon reduction. These high-performance, highly reliable XDR-E devices are suitable for global use, operating within an input range of 85VAC to 264VAC with power factor correction (PFC) for the higher-wattage models. The built-in constant current, fanless design offers a wide operating temperature range of -40 to +70°C and up to +50°C at full load. Additional features include a built-in DC OK signal, overvoltage category III (OVC III) compliance, and comprehensive protection functions. MEAN WELL XDR-E DIN-Rail Power Supplies come with complete safety certifications and a warranty.