XDR-120-36PI

MEAN WELL
709-XDR-120-36PI
XDR-120-36PI

Mfr.:

Description:
Power Supplies - DIN Rail Mount 119.88W 36V 0-3.33A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 7/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,33 € 48,33 €
43,38 € 216,90 €
41,31 € 413,10 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
119.88 W
85 VAC to 305 VAC, 80 VDC to 431 VDC
1 Output
36 V
3.33 A
Industrial
116 mm (4.567 in)
30 mm (1.181 in)
125.2 mm (4.929 in)
XDR-120
Brand: MEAN WELL
Dimensions: 116 mm x 30 mm x 125.2 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supply
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XDR DIN Rail Power Supplies

MEAN WELL XDR DIN Rail Power Supplies offer a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC. These power supplies support high efficiency and low standby power consumption to save energy and reduce carbon emissions. The XDR DIN rail power supplies provide constant current with up to 200% peak power and a built‑in constant current limiting circuit. These power supplies offer a fanless design with an ultra‑wide operating temperature range of -40°C to 85°C (up to 60°C at full load). The XDR DIN rail power supplies feature an internal PCB with coating for moisture and dust protection, built-in ORing FET, and multiple terminal blocks for selection. These power supplies provide protection against short circuits, overload, overvoltage, and overtemperature. Typical applications include industrial control systems, semiconductor fabrication equipment, factory automation, and electromechanical apparatus.