WDR-60-24

MEAN WELL
709-WDR-60-24
WDR-60-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 60W 24V 2.5A 180-550Vin DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.384

Stock:
1.384
Can Dispatch Immediately
On Order:
560
Expected 7/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,04 € 39,04 €
37,24 € 186,20 €
35,52 € 355,20 €
34,57 € 691,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / 2-Phase
60 W
200 VAC to 480 VAC
1 Output
24 V
2.5 A
Industrial
102 mm (4.016 in)
32 mm (1.26 in)
125.2 mm (4.929 in)
WDR-60
Brand: MEAN WELL
Isolation Voltage: 500 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

WDR-60 Industrial DIN Rail Power Supplies

MEAN WELL WDR-60 Industrial DIN Rail Power Supplies are 60W single-phase devices with 180VAC-550VAC with an ultra-wide AC input range. The WDR-60 power supplies are suitable for installation on TS-35/7.5 or 15 DIN rails. These power supplies feature built-in DC OK relay contact, 100%-120% SVR for adjusting the output voltage, and overvoltage category III. The WDR-60 power supplies operate over an ultra-wide temperature range of -30°C to 85°C. These power supplies comply with EN61000-6-2 immunity for the industrial environment. The WDR-60 supplies are suitable for applications such as industrial control systems, semi-conductor fabrication, factory automation, electromechanical equipment, and transportation.