UHP-500R-55

MEAN WELL
709-UHP-500R-55
UHP-500R-55

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 55V 8.9A Redund ant function

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,28 € 84,28 €
80,32 € 401,60 €
76,80 € 768,00 €
76,05 € 1.216,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
55 VDC
8.9 A
Enclosed
95 %
Industrial
232 mm (9.134 in)
81 mm (3.189 in)
31 mm (1.22 in)
UHP-500
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 232 mm x 81 mm x 31 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

UHP-200/350/500 Power Supplies

MEAN WELL UHP-200/350/500 Power Supplies are designed to meet the demands of developing LED technologies. These ultra-high-efficiency power supplies are available in 200W, 350W, and 500W with an output (adj.) voltage range of 3.2V to 58V and peak load capability up to 150%. The units include complete protection functions and 5G anti-vibration capability. The modules are slim and have a low profile (26mm to 31mm). The fanless and half-encapsulated design provides an ideal solution for precision instruments and equipment requiring light and a small power supply module without fan noise. MEAN WELL UHP-200/350/500 Power Supplies serve as high-performance power supply solutions for various industrial applications. The 55V version can also be applied in telecom, charging, power over Ethernet (PoE), and electrolysis applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.