UHP-2500-24

MEAN WELL
709-UHP-2500-24
UHP-2500-24

Mfr.:

Description:
Power Supplies - Chassis Mount 2500.8W 24V 104.2A Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 3/23/2026
8
Expected 5/13/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
506,54 € 506,54 €
482,55 € 1.930,20 €
461,22 € 5.534,64 €
447,89 € 8.957,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.5 kW
90 VAC to 264 VAC, 250 VDC to 370 VDC
1 Output
24 VDC
104.2 A
Enclosed
3 kVAC
95 %
Industrial
310 mm (12.205 in)
140 mm (5.512 in)
60 mm (2.362 in)
UHP-2500
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: Conduction Cooling with PFC
Unit Weight: 3,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

UHP-2500 2500W Switching Power Supplies

MEAN WELL UHP-2500 2500W Switching Power Supplies are low-profile (60mm), slim switching supplies with built-in active Power Factor Correction (PFC). MEAN WELL UHP-2500 features a fanless, conduction-cooled design and a full 90VAC to 264VAC input range. These 24V or 48V voltage output power supplies offer efficiency of up to 96% and operate over a -30°C to +70°C temperature range under air convection. UHP-2500 serves a wide variety of industrial applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.