TS400-248F

709-TS400-248F
TS400-248F

Mfr.:

Description:
Power Inverters 400W 48VDC 230VAC GFCI PROTECTION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
42 V to 60 V
230 V
400 W
3 %
2 Outlet
Chassis Mount
Brand: MEAN WELL
Features: True Sine Wave
Product: Inverters
Product Type: Power Inverters
Series: TS-400
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 1,73 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number was entered into the system incorrectly and
cannot be ordered from the Supplier.



5-9999-5

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409570
ECCN:
EAR99