TS3000-248C

MEAN WELL
709-TS3000-248C
TS3000-248C

Mfr.:

Description:
Power Inverters 3000W 230Vout 48Vin 75A Australia

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
938,04 € 938,04 €
906,72 € 4.533,60 €
884,58 € 8.845,80 €

Possible Replacement

MEAN WELL NTS-3200-248UN
MEAN WELL
Power Inverters I/P +48V80A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Power Inverters
Series: TS-3000
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409570
ECCN:
EAR99