TDR-480-48

MEAN WELL
709-TDR-480-48
TDR-480-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48V 10A DinRail 3 Phase 340-550VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
32
Expected 7/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,99 € 109,99 €
104,75 € 523,75 €
100,10 € 800,80 €
97,27 € 2.334,48 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
480 W
340 VAC to 550 VAC, 480 VDC to 780 VDC
1 Output
48 VDC
10 A
Industrial
128.5 mm (5.059 in)
85.5 mm (3.366 in)
125.2 mm (4.929 in)
TDR-480
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3 kVrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Part # Aliases: LITF480-26B48S
Unit Weight: 1,51 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99