TDR-480-24

MEAN WELL
709-TDR-480-24
TDR-480-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V 20A DinRail 3 Phase 340-550VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
120
Expected 6/30/2026
176
Expected 7/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,88 € 110,88 €
104,75 € 523,75 €
100,10 € 800,80 €
97,50 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
480 W
340 VAC to 550 VAC, 480 VDC to 780 VDC
1 Output
24 VDC
20 A
Industrial
128.5 mm (5.059 in)
85.5 mm (3.366 in)
125.2 mm (4.929 in)
TDR-480
Brand: MEAN WELL
Isolation Voltage: 3 kVrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Part # Aliases: LITF480-26B24S
Unit Weight: 1,51 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

TDR-480 480W Three-Phase DIN Rail Power Supplies

MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies meet application demands for three-phase DIN rail power supplies with lower output wattage. The TDR-480 series accepts 340VAC to 550VAC three-phase input voltage and offers two-phase operation. The units feature a fanless design and slim 85.5mm width. MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies comply with EN61000-6-2 (EN50082-2) industrial immunity level and are UL508 (industrial control equipment) approved. Applications include industrial control systems, semiconductor fabrication equipment, factory automation, and more.